10 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVJ6F-010.0M

DigiKey Part Number
222-TVJ6F-010.0MTR-ND - Tape & Reel (TR)
222-TVJ6F-010.0MCT-ND - Cut Tape (CT)
222-TVJ6F-010.0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVJ6F-010.0M
Description
XTAL OSC TCXO 10.0000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±1ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.079" (2.00mm)
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€16.00000€16.00
10€13.90900€139.09
25€13.52360€338.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€11.44028€2,860.07
500€11.04870€5,524.35
Manufacturers Standard Package
Unit Price without VAT:€16.00000
Unit Price with VAT:€19.20000