20 MHz OCXO CMOS Oscillator 3.3V 6-DIP (0.750", 19.05mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OH100-70503CF-020.0M

DigiKey Part Number
CW870-ND
Manufacturer
Manufacturer Product Number
OH100-70503CF-020.0M
Description
XTAL OSC OCXO 20.0000MHZ CMOS TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 MHz OCXO CMOS Oscillator 3.3V 6-DIP (0.750", 19.05mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±5ppb
Packaging
Tray
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
6-DIP (0.750", 19.05mm), 5 Leads
Type
Size / Dimension
1.000" L x 1.000" W (25.40mm x 25.40mm)
Frequency
Height - Seated (Max)
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€70.30000€70.30
10€61.13600€611.36
30€58.43067€1,752.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€70.30000
Unit Price with VAT:€84.36000