
HSM613-100.0M | |
|---|---|
DigiKey Part Number | CW1008TR-ND - Tape & Reel (TR) CW1008CT-ND - Cut Tape (CT) CW1008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM613-100.0M |
Description | XTAL OSC XO 100.0000MHZ HCMOS SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| 10 | €3.42800 | €34.28 |
| 25 | €3.24120 | €81.03 |
| 50 | €3.10720 | €155.36 |
| 100 | €2.97870 | €297.87 |
| 250 | €2.81720 | €704.30 |
| 500 | €2.79574 | €1,397.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.58966 | €2,589.66 |
| 2.000 | €2.48306 | €4,966.12 |
| 3.000 | €2.42280 | €7,268.40 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.72800 |

