
CWX813-012.0M | |
|---|---|
DigiKey Part Number | 222-CWX813-012.0MTR-ND - Tape & Reel (TR) 222-CWX813-012.0MCT-ND - Cut Tape (CT) 222-CWX813-012.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX813-012.0M |
Description | XTAL OSC XO 12.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| 10 | €3.42800 | €34.28 |
| 25 | €3.24120 | €81.03 |
| 50 | €3.10720 | €155.36 |
| 100 | €2.97870 | €297.87 |
| 250 | €2.81720 | €704.30 |
| 500 | €2.79574 | €1,397.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.58966 | €2,589.66 |
| 2.000 | €2.48306 | €4,966.12 |
| 3.000 | €2.42280 | €7,268.40 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.72800 |

