


CS-018-114.285M | |
|---|---|
DigiKey Part Number | CW646TR-ND - Tape & Reel (TR) CW646CT-ND - Cut Tape (CT) CW646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-018-114.285M |
Description | CRYSTAL 114.2850MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz ±100ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS-018-114.285M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 114.285 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.39300 | €23.93 |
| 25 | €2.26360 | €56.59 |
| 50 | €2.16980 | €108.49 |
| 100 | €2.08000 | €208.00 |
| 250 | €1.96716 | €491.79 |
| 500 | €1.95052 | €975.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.80813 | €1,808.13 |
| 2.000 | €1.73361 | €3,467.22 |
| 3.000 | €1.69148 | €5,074.44 |
| 5.000 | €1.63992 | €8,199.60 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.30000 |



