D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132A15019X

DigiKey Part Number
626-1075-ND
Manufacturer
Manufacturer Product Number
132A15019X
Description
CONN D-SUB SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.490
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.44000€1.44
10€1.22500€12.25
25€1.14760€28.69
50€1.09280€54.64
100€1.04060€104.06
250€0.97540€243.85
500€0.92882€464.41
1.000€0.88449€884.49
2.500€0.82914€2,072.85
Manufacturers Standard Package
Unit Price without VAT:€1.44000
Unit Price with VAT:€1.72800