


CFM2436-50 | |
|---|---|
DigiKey Part Number | 2079-CFM2436-50-ND |
Manufacturer | |
Manufacturer Product Number | CFM2436-50 |
Description | CONDUCTIVE CROSSLINK PIN FOAM 24 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Foam | |
For Use With/Related Products | Electronic Equipment | |
Specifications | 24" L x 36" W x 0.5" H, Conductive, Crosslinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €81.47000 | €81.47 |
| 10 | €74.90500 | €749.05 |
| 25 | €72.84280 | €1,821.07 |
| 50 | €71.44540 | €3,572.27 |
| 100 | €70.17130 | €7,017.13 |
| Unit Price without VAT: | €81.47000 |
|---|---|
| Unit Price with VAT: | €97.76400 |

