
GC3396 15/20 | |
|---|---|
DigiKey Part Number | 1835-GC339615/20-ND |
Manufacturer | |
Manufacturer Product Number | GC3396 15/20 |
Description | SWITCH REED SPDT 200MA 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 3VA 200mA (AC/DC) 100 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 15 ~ 20AT | |
Release Range | 5AT | |
Current - Switching | 200mA (AC/DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 100 V | |
Power - Rated | 3VA | |
Operate Time | 2.5 ms | |
Release Time | 0.02 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.000" (50.80mm) | |
Size - Body | 0.086" Dia x 0.377" L (2.18mm x 9.58mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.8 pF | |
Current - Carry | 0.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.99000 | €9.99 |
| 10 | €8.28600 | €82.86 |
| 25 | €7.67680 | €191.92 |
| 200 | €6.51845 | €1,303.69 |
| 400 | €6.20568 | €2,482.27 |
| 600 | €6.03922 | €3,623.53 |
| 1.000 | €5.84626 | €5,846.26 |
| Unit Price without VAT: | €9.99000 |
|---|---|
| Unit Price with VAT: | €11.98800 |

