



AC-12-19208 | |
|---|---|
DigiKey Part Number | 4771-AC-12-19208-ND |
Manufacturer | |
Manufacturer Product Number | AC-12-19208 |
Description | EXTEN PWR CORD C20/C19 12AWG 8' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.82000 | €29.82 |
| 10 | €28.33600 | €283.36 |
| 20 | €26.84000 | €536.80 |
| 50 | €25.35260 | €1,267.63 |
| 100 | €23.85670 | €2,385.67 |
| 250 | €22.36936 | €5,592.34 |
| 500 | €20.87354 | €10,436.77 |
| Unit Price without VAT: | €29.82000 |
|---|---|
| Unit Price with VAT: | €35.78400 |

