
TVP06B181A-HF | |
|---|---|
DigiKey Part Number | 641-TVP06B181A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B181A-HF |
Description | TVS DIODE 154VWM 246VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.44A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.44A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15174 | €455.22 |
| 6.000 | €0.13906 | €834.36 |
| 9.000 | €0.13259 | €1,193.31 |
| 15.000 | €0.12534 | €1,880.10 |
| 21.000 | €0.12104 | €2,541.84 |
| 30.000 | €0.11686 | €3,505.80 |
| Unit Price without VAT: | €0.15174 |
|---|---|
| Unit Price with VAT: | €0.18209 |

