
TVP06B100A-HF | |
|---|---|
DigiKey Part Number | 641-TVP06B100A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B100A-HF |
Description | TVS DIODE 8.6VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41.38A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.6V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41.38A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15365 | €460.95 |
| 6.000 | €0.14081 | €844.86 |
| 9.000 | €0.13426 | €1,208.34 |
| 15.000 | €0.12691 | €1,903.65 |
| 21.000 | €0.12256 | €2,573.76 |
| 30.000 | €0.11833 | €3,549.90 |
| Unit Price without VAT: | €0.15365 |
|---|---|
| Unit Price with VAT: | €0.18438 |

