
TV02W200B-G | |
|---|---|
DigiKey Part Number | 641-1669-2-ND - Tape & Reel (TR) 641-1669-1-ND - Cut Tape (CT) 641-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV02W200B-G |
Description | TVS DIODE 20VWM 32.4VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.17A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W200B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.17A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30600 | €3.06 |
| 100 | €0.19450 | €19.45 |
| 500 | €0.14640 | €73.20 |
| 1.000 | €0.13085 | €130.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11106 | €333.18 |
| 6.000 | €0.10108 | €606.48 |
| 9.000 | €0.09600 | €864.00 |
| 15.000 | €0.09028 | €1,354.20 |
| 21.000 | €0.08689 | €1,824.69 |
| 30.000 | €0.08360 | €2,508.00 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

