Direct

TV02W151B-HF | |
|---|---|
DigiKey Part Number | TV02W151B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W151B-HF |
Description | TVS DIODE 150VWM 243VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 820mA Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W151B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 820mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10413 | €312.39 |
| 6.000 | €0.09477 | €568.62 |
| 9.000 | €0.09000 | €810.00 |
| 15.000 | €0.08465 | €1,269.75 |
| 21.000 | €0.08147 | €1,710.87 |
| 30.000 | €0.07839 | €2,351.70 |
| 75.000 | €0.07299 | €5,474.25 |
| Unit Price without VAT: | €0.10413 |
|---|---|
| Unit Price with VAT: | €0.12496 |


