
SMF6.0CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF6.0CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF6.0CA-HF |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.42A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.42A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07350 | €220.50 |
| 6.000 | €0.06649 | €398.94 |
| 9.000 | €0.06291 | €566.19 |
| 15.000 | €0.05889 | €883.35 |
| 21.000 | €0.05651 | €1,186.71 |
| 30.000 | €0.05420 | €1,626.00 |
| 75.000 | €0.04912 | €3,684.00 |
| 150.000 | €0.04733 | €7,099.50 |
| Unit Price without VAT: | €0.07350 |
|---|---|
| Unit Price with VAT: | €0.08820 |

