


SMAJ100CA-HF | |
|---|---|
DigiKey Part Number | SMAJ100CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ100CA-HF |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07566 | €378.30 |
| 10.000 | €0.06894 | €689.40 |
| 15.000 | €0.06551 | €982.65 |
| 25.000 | €0.06166 | €1,541.50 |
| 35.000 | €0.05938 | €2,078.30 |
| 50.000 | €0.05716 | €2,858.00 |
| 125.000 | €0.05379 | €6,723.75 |
| Unit Price without VAT: | €0.07566 |
|---|---|
| Unit Price with VAT: | €0.09079 |

