
RS5AC-HF | |
|---|---|
DigiKey Part Number | 641-RS5AC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS5AC-HF |
Description | DIODE STANDARD 50V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16028 | €480.84 |
| 6.000 | €0.14700 | €882.00 |
| 9.000 | €0.14023 | €1,262.07 |
| 15.000 | €0.13262 | €1,989.30 |
| 21.000 | €0.12812 | €2,690.52 |
| 30.000 | €0.12374 | €3,712.20 |
| Unit Price without VAT: | €0.16028 |
|---|---|
| Unit Price with VAT: | €0.19234 |

