
P6KE75CA-HF | |
|---|---|
DigiKey Part Number | 641-P6KE75CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE75CA-HF |
Description | TVS DIODE 64.1VWM 103VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.83A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.25V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.83A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14287 | €428.61 |
| 6.000 | €0.13076 | €784.56 |
| 9.000 | €0.12459 | €1,121.31 |
| 15.000 | €0.11766 | €1,764.90 |
| 21.000 | €0.11356 | €2,384.76 |
| 30.000 | €0.10957 | €3,287.10 |
| 75.000 | €0.10758 | €8,068.50 |
| Unit Price without VAT: | €0.14287 |
|---|---|
| Unit Price with VAT: | €0.17144 |

