Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5234B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5234B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5234B-HF |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04125 | €123.75 |
| 6.000 | €0.03695 | €221.70 |
| 9.000 | €0.03475 | €312.75 |
| 15.000 | €0.03228 | €484.20 |
| 21.000 | €0.03082 | €647.22 |
| 30.000 | €0.02940 | €882.00 |
| 75.000 | €0.02627 | €1,970.25 |
| 150.000 | €0.02434 | €3,651.00 |
| 300.000 | €0.02276 | €6,828.00 |
| Unit Price without VAT: | €0.04125 |
|---|---|
| Unit Price with VAT: | €0.04950 |






