Parametric Equivalent

CZRT5252B-HF | |
|---|---|
DigiKey Part Number | 641-CZRT5252B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5252B-HF |
Description | DIODE ZENER 24V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05566 | €166.98 |
| 6.000 | €0.05011 | €300.66 |
| 9.000 | €0.04728 | €425.52 |
| 15.000 | €0.04409 | €661.35 |
| 21.000 | €0.04221 | €886.41 |
| 30.000 | €0.04037 | €1,211.10 |
| 75.000 | €0.03634 | €2,725.50 |
| 150.000 | €0.03386 | €5,079.00 |
| Unit Price without VAT: | €0.05566 |
|---|---|
| Unit Price with VAT: | €0.06679 |


