Parametric Equivalent

CZRB5376B-HF | |
|---|---|
DigiKey Part Number | CZRB5376B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRB5376B-HF |
Description | DIODE ZENER 87V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 87 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 66 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21692 | €650.76 |
| 6.000 | €0.20000 | €1,200.00 |
| 9.000 | €0.19138 | €1,722.42 |
| 15.000 | €0.18170 | €2,725.50 |
| 21.000 | €0.17814 | €3,740.94 |
| Unit Price without VAT: | €0.21692 |
|---|---|
| Unit Price with VAT: | €0.26030 |


