CZRB3027-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 702
Unit Price: €0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.07880
Datasheet
Zener Diode 27 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRB3027-G

DigiKey Part Number
CZRB3027-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRB3027-G
Description
DIODE ZENER 27V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 27 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CZRB3027-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes