CURM107-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.06057

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.158
Unit Price: €0.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 44.361
Unit Price: €0.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.868
Unit Price: €0.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 50.378
Unit Price: €0.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.413
Unit Price: €0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.650
Unit Price: €0.36000
Datasheet
Diode 1000 V 1A Surface Mount Mini SMA/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CURM107-G

DigiKey Part Number
CURM107-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CURM107-G
Description
DIODE STANDARD 1000V 1A MINI SMA
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini SMA/SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes