CURA105-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 142.889
Unit Price: €0.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 32.994
Unit Price: €0.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.016
Unit Price: €0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 56.509
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.344
Unit Price: €0.16000
Datasheet
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CURA105-HF

DigiKey Part Number
641-CURA105-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CURA105-HF
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.08418€420.90
10.000€0.07684€768.40
15.000€0.07310€1,096.50
25.000€0.06890€1,722.50
35.000€0.06641€2,324.35
50.000€0.06400€3,200.00
125.000€0.06132€7,665.00
Manufacturers Standard Package
Unit Price without VAT:€0.08418
Unit Price with VAT:€0.10102