
CPDZC5V0BU-HF | |
|---|---|
DigiKey Part Number | 641-CPDZC5V0BU-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDZC5V0BU-HF |
Description | TVS DIODE 5VWM 14VC 0201/DFN0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 56W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03787 | €378.70 |
| 20.000 | €0.03439 | €687.80 |
| 30.000 | €0.03262 | €978.60 |
| 50.000 | €0.03063 | €1,531.50 |
| 70.000 | €0.02946 | €2,062.20 |
| 100.000 | €0.02831 | €2,831.00 |
| 250.000 | €0.02582 | €6,455.00 |
| Unit Price without VAT: | €0.03787 |
|---|---|
| Unit Price with VAT: | €0.04544 |

