25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQC5V0A-HF

DigiKey Part Number
CPDQC5V0A-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDQC5V0A-HF
Description
TVS DIODE 5VWM 25V 0402C/SOD923F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.23pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04060€203.00
10.000€0.03659€365.90
15.000€0.03455€518.25
25.000€0.03225€806.25
35.000€0.03088€1,080.80
50.000€0.02956€1,478.00
125.000€0.02665€3,331.25
250.000€0.02486€6,215.00
Manufacturers Standard Package
Unit Price without VAT:€0.04060
Unit Price with VAT:€0.04872