CDST-21-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 38.734
Unit Price: €0.20000
Datasheet
Diode 250 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDST-21-G

DigiKey Part Number
CDST-21-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDST-21-G
Description
DIODE STANDARD 250V 200MA SOT233
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes