Parametric Equivalent

CDBU0320 | |
|---|---|
DigiKey Part Number | CDBU0320-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBU0320 |
Description | DIODE SCHOTTKY 20V 350MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 (1608 Metric) | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05476 | €219.04 |
| 8.000 | €0.04217 | €337.36 |
| 12.000 | €0.04217 | €506.04 |
| 20.000 | €0.04075 | €815.00 |
| 28.000 | €0.03658 | €1,024.24 |
| Unit Price without VAT: | €0.05476 |
|---|---|
| Unit Price with VAT: | €0.06571 |



