CDBER42-HF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.05050
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.03869
Datasheet
Image for CDBER42-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBER42-HF

DigiKey Part Number
CDBER42-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBER42-HF
Description
DIODE SCHOTTKY 30V 200MA 0503
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 0503/SOD-723F
Datasheet
 Datasheet
EDA/CAD Models
CDBER42-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0503/SOD-723F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes