
CDA5Q24-G | |
|---|---|
DigiKey Part Number | 641-1195-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDA5Q24-G |
Description | TVS DIODE 24QSOP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 18 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package |

