
BAS16-HF | |
|---|---|
DigiKey Part Number | 641-BAS16-HFTR-ND - Tape & Reel (TR) 641-BAS16-HFCT-ND - Cut Tape (CT) 641-BAS16-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16-HF |
Description | DIODE STANDARD 75V 150MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.05820 | €5.82 |
| 500 | €0.04230 | €21.15 |
| 1.000 | €0.03716 | €37.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03152 | €94.56 |
| 6.000 | €0.02668 | €160.08 |
| 9.000 | €0.02474 | €222.66 |
| 15.000 | €0.02365 | €354.75 |
| 21.000 | €0.02252 | €472.92 |
| 30.000 | €0.02142 | €642.60 |
| 75.000 | €0.02064 | €1,548.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

