
AUSMBJ48CA-HF | |
|---|---|
DigiKey Part Number | 641-AUSMBJ48CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUSMBJ48CA-HF |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14941 | €448.23 |
| 6.000 | €0.13686 | €821.16 |
| 9.000 | €0.13046 | €1,174.14 |
| 15.000 | €0.12327 | €1,849.05 |
| 21.000 | €0.11902 | €2,499.42 |
| 30.000 | €0.11488 | €3,446.40 |
| 75.000 | €0.11360 | €8,520.00 |
| Unit Price without VAT: | €0.14941 |
|---|---|
| Unit Price with VAT: | €0.17929 |

