
ATV75PLAD30A-HF | |
|---|---|
DigiKey Part Number | 641-ATV75PLAD30A-HF-ND |
Manufacturer | |
Manufacturer Product Number | ATV75PLAD30A-HF |
Description | TVS DIODE 30VWM 48.4VC ASM10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 154.9A Ipp Tvs Diode Surface Mount ASM-10A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 154.9A | |
Power - Peak Pulse | 7500W (7.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €1.72200 | €86.10 |
| Unit Price without VAT: | €1.72200 |
|---|---|
| Unit Price with VAT: | €2.06640 |

