
ACZRM5230B-HF | |
|---|---|
DigiKey Part Number | ACZRM5230B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRM5230B-HF |
Description | DIODE ZENER 4.7V 500MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRM5230B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05424 | €162.72 |
| 6.000 | €0.04882 | €292.92 |
| 9.000 | €0.04605 | €414.45 |
| 15.000 | €0.04294 | €644.10 |
| 21.000 | €0.04110 | €863.10 |
| 30.000 | €0.03931 | €1,179.30 |
| 75.000 | €0.03538 | €2,653.50 |
| 150.000 | €0.03295 | €4,942.50 |
| Unit Price without VAT: | €0.05424 |
|---|---|
| Unit Price with VAT: | €0.06509 |

