
ACZRM5229B-HF | |
|---|---|
DigiKey Part Number | ACZRM5229B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRM5229B-HF |
Description | DIODE ZENER 4.3V 500MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRM5229B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05492 | €164.76 |
| 6.000 | €0.04943 | €296.58 |
| 9.000 | €0.04663 | €419.67 |
| 15.000 | €0.04348 | €652.20 |
| 21.000 | €0.04162 | €874.02 |
| 30.000 | €0.03980 | €1,194.00 |
| 75.000 | €0.03582 | €2,686.50 |
| 150.000 | €0.03336 | €5,004.00 |
| Unit Price without VAT: | €0.05492 |
|---|---|
| Unit Price with VAT: | €0.06590 |

