
ACPDZC5V0B-HF | |
|---|---|
DigiKey Part Number | 641-ACPDZC5V0B-HFTR-ND - Tape & Reel (TR) 641-ACPDZC5V0B-HFCT-ND - Cut Tape (CT) 641-ACPDZC5V0B-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDZC5V0B-HF |
Description | TVS DIODE 5VWM 25VC 0201/DFN0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.23pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14900 | €1.49 |
| 100 | €0.09260 | €9.26 |
| 500 | €0.06820 | €34.10 |
| 1.000 | €0.06029 | €60.29 |
| 2.000 | €0.05362 | €107.24 |
| 5.000 | €0.04638 | €231.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04190 | €419.00 |
| 20.000 | €0.03812 | €762.40 |
| 30.000 | €0.03620 | €1,086.00 |
| 50.000 | €0.03404 | €1,702.00 |
| 70.000 | €0.03276 | €2,293.20 |
| 100.000 | €0.03151 | €3,151.00 |
| 250.000 | €0.02926 | €7,315.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

