
ACGRC504-G | |
|---|---|
DigiKey Part Number | ACGRC504-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRC504-G |
Description | DIODE STANDARD 400V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1700 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22445 | €673.35 |
| 6.000 | €0.20706 | €1,242.36 |
| 9.000 | €0.19821 | €1,783.89 |
| 15.000 | €0.18826 | €2,823.90 |
| 21.000 | €0.18557 | €3,896.97 |
| Unit Price without VAT: | €0.22445 |
|---|---|
| Unit Price with VAT: | €0.26934 |

