
A5KP90A-G | |
|---|---|
DigiKey Part Number | A5KP90A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP90A-G |
Description | TVS DIODE 90VWM 146VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 34.25A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP90A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 34.25A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.16256 | €290.64 |
| 500 | €1.06874 | €534.37 |
| 750 | €1.02095 | €765.71 |
| 1.250 | €0.96724 | €1,209.05 |
| 1.750 | €0.93544 | €1,637.02 |
| 2.500 | €0.92299 | €2,307.47 |
| Unit Price without VAT: | €1.16256 |
|---|---|
| Unit Price with VAT: | €1.39507 |

