Direct
Similar
Similar

5KP7.0CA-G | |
|---|---|
DigiKey Part Number | 5KP7.0CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP7.0CA-G |
Description | TVS DIODE 7VWM 12VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 416.67A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP7.0CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 416.67A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.09704 | €274.26 |
| 500 | €1.00752 | €503.76 |
| 750 | €0.96189 | €721.42 |
| 1.250 | €0.91061 | €1,138.26 |
| 1.750 | €0.88026 | €1,540.46 |
| 2.500 | €0.86060 | €2,151.50 |
| Unit Price without VAT: | €1.09704 |
|---|---|
| Unit Price with VAT: | €1.31645 |



