
3KP90A-HF | |
|---|---|
DigiKey Part Number | 641-3KP90A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP90A-HF |
Description | TVS DIODE 90VWM 146VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.55A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 20.55A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.70192 | €175.48 |
| 500 | €0.63958 | €319.79 |
| 750 | €0.60779 | €455.84 |
| 1.250 | €0.57206 | €715.08 |
| 1.750 | €0.55091 | €964.09 |
| 2.500 | €0.53034 | €1,325.85 |
| 6.250 | €0.49915 | €3,119.69 |
| Unit Price without VAT: | €0.70192 |
|---|---|
| Unit Price with VAT: | €0.84230 |

