
3KP43CA-HF | |
|---|---|
DigiKey Part Number | 641-3KP43CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP43CA-HF |
Description | TVS DIODE 43VWM 69.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.23A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 43V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.23A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.72396 | €180.99 |
| 500 | €0.66002 | €330.01 |
| 750 | €0.62743 | €470.57 |
| 1.250 | €0.59078 | €738.47 |
| 1.750 | €0.56909 | €995.91 |
| 2.500 | €0.54800 | €1,370.00 |
| 6.250 | €0.51851 | €3,240.69 |
| Unit Price without VAT: | €0.72396 |
|---|---|
| Unit Price with VAT: | €0.86875 |

