Similar

1.5KE16CA-G | |
|---|---|
DigiKey Part Number | 641-1.5KE16CA-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE16CA-G |
Description | TVS DIODE 13.6VWM 22.5VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 66.67A Ipp Tvs Diode Through Hole DO-201 |
Category | Current - Peak Pulse (10/1000µs) 66.67A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE16CA/B | YAGEO | 1.000 | 13-1.5KE16CA/BCT-ND | €0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33737 | €337.37 |
| 2.000 | €0.31674 | €633.48 |
| Unit Price without VAT: | €0.33737 |
|---|---|
| Unit Price with VAT: | €0.40484 |


