
19032620A | |
|---|---|
DigiKey Part Number | CR523-ND |
Manufacturer | |
Manufacturer Product Number | 19032620A |
Description | FAN AXIAL 40X20MM CR0405LB-C50 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 7.5 CFM (0.210m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 7.5 CFM (0.210m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 22.4dB(A) | |
Power (Watts) | 700 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUR, TUV, UR | |
Weight | 0.075 lb (34.02 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.53000 | €7.53 |
| 10 | €6.11500 | €61.15 |
| 25 | €5.58200 | €139.55 |
| 50 | €5.19840 | €259.92 |
| 140 | €4.66736 | €653.43 |
| Unit Price without VAT: | €7.53000 |
|---|---|
| Unit Price with VAT: | €9.03600 |






