Fan Tubeaxial 110/120VAC Round - 180mm Dia Ball 301.0 CFM (8.43m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17002180A

DigiKey Part Number
25-17002180A-ND
Manufacturer
Manufacturer Product Number
17002180A
Description
CRB180A1B2850 AC CENTRIFUGAL FAN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 110/120VAC Round - 180mm Dia Ball 301.0 CFM (8.43m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comair Rotron
Series
Packaging
Box
Part Status
Active
Voltage - Rated
110/120VAC
Size / Dimension
Round - 180mm Dia
Width
68.50mm
Air Flow
301.0 CFM (8.43m³/min)
Static Pressure
1.720 in H2O (428.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
65.0dB(A)
Power (Watts)
66.0W
RPM
2850 RPM
Termination
2 Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
0.600A
Voltage Range
108 ~ 132VAC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
25000 Hrs @ 20°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€68.65000€68.65
10€54.73600€547.36
25€49.74920€1,243.73
50€47.27920€2,363.96
Manufacturers Standard Package
Unit Price without VAT:€68.65000
Unit Price with VAT:€82.38000