Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.3 CFM (0.764m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.3 CFM (0.764m³/min) 2 Wire Leads
17002013A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17002016A

DigiKey Part Number
25-17002016A-ND
Manufacturer
Manufacturer Product Number
17002016A
Description
CR6025-XD24BPL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.3 CFM (0.764m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17002016A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
27.3 CFM (0.764m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
52.0dB(A)
Power (Watts)
4.32 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
0.180A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
45000 Hrs @ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€15.69000€15.69
20€11.80100€236.02
40€10.98450€439.38
60€10.52833€631.70
100€9.97750€997.75
260€9.93227€2,582.39
Manufacturers Standard Package
Unit Price without VAT:€15.69000
Unit Price with VAT:€18.82800