


17000296A | |
|---|---|
DigiKey Part Number | CR610-ND |
Manufacturer | |
Manufacturer Product Number | 17000296A |
Description | FAN AXIAL 162X50.8MM MFXE24Z 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 162mm Dia Ball 394.0 CFM (11.03m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17000296A Models |
Category | Noise 68.7dB(A) |
Mfr | Power (Watts) 74.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL |
Size / Dimension Round - 162mm Dia | Current Rating (Amps) 3.10A |
Width 50.80mm | Voltage Range 16 ~ 32VDC |
Air Flow 394.0 CFM (11.03m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polycarbonate (PC) |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €64.12680 | €6,412.68 |
| Unit Price without VAT: | €64.12680 |
|---|---|
| Unit Price with VAT: | €76.95216 |




