WBC4-1TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBC2-1TLC

DigiKey Part Number
4652-WBC2-1TLC-ND
Manufacturer
Manufacturer Product Number
WBC2-1TLC
Description
PULSE XFMR 1:2 10UH 20UH
Customer Reference
Detailed Description
Pulse Transformer 1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Transformer Type
-
Turns Ratio - Primary:Secondary
1:2
Mounting Type
Surface Mount
Size / Dimension
0.175" L x 0.165" W (4.45mm x 4.19mm)
Height - Seated (Max)
0.120" (3.04mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate €8.93 flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€3.96000€3.96
375€3.39003€1,271.26
Unit Price without VAT:€3.96000
Unit Price with VAT:€4.75200