
FTLX1772M3BCL | |
|---|---|
DigiKey Part Number | 775-1146-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1772M3BCL |
Description | TXRX 1310NM DFB APD SFP+ |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Category | Applications Ethernet, Fibre Channel |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps | Base Product Number |
Wavelength 1310nm |

