Image for TG12-8-01LG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG12-8-01LG

DigiKey Part Number
1681-1220-ND
Manufacturer
Manufacturer Product Number
TG12-8-01LG
Description
TEG GENERATOR 40.13X40.13X3.53MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEG (Thermoelectric Generator) 1.2W @ 50°C 1.5 A 200°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Active
Type
TEG (Thermoelectric Generator)
Size / Dimension
Rectangular - 44.70mm L x 40.13mm W
Qmax @ Th
1.2W @ 50°C
Delta Tmax @ Th
-
Height
3.53mm
Number of Stages
1
Current - Max
1.5 A
Voltage - Max
1.9 V
Resistance
2.9 Ohms
Operating Temperature
200°C
Features
Lead Wires, Lapped, Graphite Pads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50€45.45960€2,272.98
Unit Price without VAT:€45.45960
Unit Price with VAT:€54.55152