
SP2402-03AB | |
|---|---|
DigiKey Part Number | 1681-1209-ND |
Manufacturer | |
Manufacturer Product Number | SP2402-03AB |
Description | MULTISTAGE TEM21.72X28.27X6.73MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 8.7W @ 27°C 5.3 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 28.27mm L x 21.72mm W | |
Qmax @ Th | 8.7W @ 27°C | |
Delta Tmax @ Th | 109°C @ 27°C | |
Height | 6.73mm | |
Number of Stages | 3 | |
Current - Max | 5.3 A | |
Voltage - Max | 8.9 V | |
Resistance | 1.54 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires | |
Base Product Number |

