
NL1020T-03AC | |
|---|---|
DigiKey Part Number | 1681-1119-ND |
Manufacturer | |
Manufacturer Product Number | NL1020T-03AC |
Description | TEM 3.96X3.96X2.16MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.9W @ 27°C 1.8 A 85°C |
Datasheet | Datasheet |
Category | Height 2.16mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 1.8 A |
Packaging Box | Voltage - Max 0.8 V |
Part Status Active | Resistance 400 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Square - 3.96mm L x 3.96mm W | Features Lead Wires |
Qmax @ Th 0.9W @ 27°C | Base Product Number |
Delta Tmax @ Th 64°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.48000 | €25.48 |
| 5 | €23.93400 | €119.67 |
| 10 | €23.30000 | €233.00 |
| 25 | €22.48680 | €562.17 |
| 50 | €21.89100 | €1,094.55 |
| 100 | €21.31080 | €2,131.08 |
| Unit Price without VAT: | €25.48000 |
|---|---|
| Unit Price with VAT: | €30.57600 |

